
The BC817K40WH6327XTSA1 is a surface mount NPN bipolar junction transistor with a maximum collector current of 500mA and a maximum breakdown voltage of 45V. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The transistor is packaged in a SOT-323 package and has a transition frequency of 170MHz.
Sign in to ask questions about the Infineon BC817K40WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC817K40WH6327XTSA1 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC817K40WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
