
The BC818K16WH6327XTSA1 is a surface mount NPN transistor from Infineon with a maximum collector current of 500mA and a maximum power dissipation of 250mW. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The transistor has a transition frequency of 170MHz and is packaged in a SOT-323-3 case.
Sign in to ask questions about the Infineon BC818K16WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC818K16WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC818K16WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
