
The BC847B-B5003 is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 250MHz and a maximum power dissipation of 330mW. The transistor is packaged in a TO-236-3 case and is lead free. It operates over a temperature range of -65°C to 150°C.
Infineon BC847B-B5003 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
No datasheet is available for this part.
