The BC847BFE6327 is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is packaged in a SOT-723 surface mount package and is available in quantities of 3000. The transistor has a maximum power dissipation of 250mW and a transition frequency of 250MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Infineon BC847BFE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC847BFE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC847BFE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.