The BC857BTE6327 is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is designed for surface mount applications and is available in tape and reel packaging. The device is compliant with RoHS regulations and has a transition frequency of 250MHz. The BC857BTE6327 is suitable for use in a variety of electronic circuits, including those requiring high current and voltage handling capabilities.
Sign in to ask questions about the Infineon BC857BTE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC857BTE6327 technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC857BTE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.