
The BC857SH6827XTSA1 is a surface mount bipolar junction transistor with a maximum collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum operating frequency of 250MHz and can withstand a maximum operating temperature range of -65°C to 150°C. The transistor is packaged in a SOT-363-6 package and is RoHS compliant. It is suitable for high-frequency applications and can dissipate a maximum power of 250mW.
Infineon BC857SH6827XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 650mV |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC857SH6827XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
