
The BC858BL3E6327 is a PNP transistor with a collector base voltage of 30V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236-3 surface mount package and is RoHS compliant.
Sign in to ask questions about the Infineon BC858BL3E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BC858BL3E6327 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC858BL3E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
