
The BCP56-16H6327 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It has a maximum power dissipation of 2W and a transition frequency of 100MHz. The transistor is packaged in a TO-261-4 case and is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Infineon BCP56-16H6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCP56-16H6327 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP56-16H6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
