The BCP69-16E6327 is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It has a maximum power dissipation of 3W and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a TO-261-4 case and is available in quantities of 1000 on tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| RoHS | Not CompliantNo |