
Surface mount bipolar junction transistor (BJT) featuring NPN and PNP polarity in a SOT-363-6 package. This silicon transistor offers a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. Key specifications include a minimum hFE of 70, a transition frequency of 170MHz, and a maximum power dissipation of 250mW. Designed for surface mounting, it operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Infineon BCR08PNH6327XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| Height | 800um |
| hFE Min | 70 |
| Input Resistance | 2.2kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
