Sign in to ask questions about the Infineon BCR112E6327XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR112E6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Voltage (VCEO) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR112E6327XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.