Switching circuit, inverter, interface circuit, driver circuitBuilt in bias resistor (R1=4.7 k, R2=47 k)Pb-free (RoHS compliant) packageQualified according AEC Q101
Infineon BCR116E6433XT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.