
The BCR116SH6327XTSA1 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-363-6 small outline package and is lead-free and halogen-free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Infineon BCR116SH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR116SH6327XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin |
| Halogen Free | Halogen Free |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR116SH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
