The BCR129SE6327 is a surface mount NPN bipolar junction transistor from Infineon. It features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The device is packaged in a SOT-363-6 package and is lead-free. The BCR129SE6327 operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. It is RoHS compliant and suitable for use in high-frequency applications, with a transition frequency of 150MHz.
Sign in to ask questions about the Infineon BCR129SE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR129SE6327 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR129SE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.