
The BCR135 is a small outline NPN bipolar junction transistor with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 50V. It can handle a maximum collector current of 100mA and operates within a temperature range of -65°C to 150°C. The transistor is packaged in a tape and reel format and is RoHS compliant.
Infineon BCR135 technical specifications.
| Package/Case | SOT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Height | 1mm |
| hFE Min | 70 |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.