
NPN digital bipolar junction transistor, single configuration, featuring a 50V maximum collector-emitter voltage and 70mA maximum continuous DC collector current. This surface-mount component offers 200mW maximum power dissipation, a typical input resistor of 47 kOhm, and a resistor ratio of 2.14. Housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, it operates across a -65°C to 150°C temperature range.
Sign in to ask questions about the Infineon BCR146E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR146E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 70mA |
| Maximum Power Dissipation | 200mW |
| Typical Input Resistor | 47kOhm |
| Typical Resistor Ratio | 2.14 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 50@5mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCR146E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.