Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BCR320UE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 10kHz |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR320UE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
