
Automotive-grade, AEC-Q101 certified LED driver IC for single-channel applications. Features a maximum output current of 250mA per channel, with a maximum output voltage of 16V. Operates with a maximum supply voltage of 25V and offers a maximum power dissipation of 1W. Designed for surface mount installation in a SC package with tin, matte contact plating. RoHS compliant and capable of operating up to a maximum temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BCR320UE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 250mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR320UE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
