
Automotive LED driver IC, surface mount, featuring a single channel with 250mA output current. Operates with input voltages from 1.4V to 27V, and a maximum supply voltage of 25V, delivering up to 16V output. This component boasts a 150°C maximum operating temperature and a 10kHz frequency, housed in an SC package with tin-matte contact plating. RoHS compliant and designed for automotive applications, it is supplied in tape and reel packaging.
Infineon BCR321UE6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| Frequency | 10kHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR321UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
