
Surface mount LED driver IC featuring a single channel and output, capable of driving up to 65mA per channel. Operates with a minimum input voltage of 1.4V and a maximum of 40V, with a supply voltage range of 1.4V to 40V. Offers PWM dimming functionality and a maximum output voltage of 38V. Packaged in a PDSO6 (SC-74) case with tin, matte contact plating, suitable for surface mounting. Rated for automotive applications with AEC-Q101 compliance and a maximum operating temperature of 150°C.
Infineon BCR401UE6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Current Rating | 65mA |
| Dimming | PWM |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 38V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 65mA |
| Output Voltage | 8.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
