
Automotive LED driver IC featuring a 540µA supply current and a maximum output voltage of 16V. This surface-mount component utilizes a 4-pin SOT-143 package with gull-wing leads, measuring 2.9mm in length, 1.3mm in width, and a maximum height of 1mm. Designed for lead-frame SMT mounting, it operates with a maximum supply voltage of 18V and has a maximum power dissipation of 330mW, suitable for applications up to 150°C.
Infineon BCR402RE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-143 |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Output Voltage | 16(Max)V |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 18V |
| Maximum Power Dissipation | 330mW |
| Maximum Supply Current | 540uA |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCR402RE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.