Infineon BCR402UE6327 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402UE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
