FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Voltage | 38V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |