
Single-channel LED driver IC for surface mount applications, featuring PWM dimming and a maximum output current of 20mA. Operates with a supply voltage range of 1.4V to 18V, and offers an output current per channel of 60mA. Packaged in a SOT-343 (PDSO4) case with tin matte contact plating, this RoHS compliant component is designed for automotive environments and operates up to 150°C.
Infineon BCR402WH6327XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Supply Current | 540uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
