
Automotive-grade LED driver IC featuring a 1.4V to 40V input voltage range and a 50mA output current capability. This single-channel device offers a 38V maximum output voltage and 50mA output current per channel, with a 500uA supply current. Designed for surface mounting, it comes in a 6-pin SC package with tin-matte contact plating and is RoHS compliant. Operating up to 150°C, this component is suitable for demanding automotive applications.
Infineon BCR405UE6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Current Rating | 65mA |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Max Output Current | 50mA |
| Max Output Voltage | 38V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 38V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR405UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
