
Surface mount LED driver IC featuring a 2-segment design, capable of delivering up to 150mA output current. Operates with input voltages from 1.4V to 40V and provides an output voltage up to 38V. Supports PWM dimming and is RoHS compliant, packaged in a 6-pin SC-74 (PDSO6) case with tin matte contact plating. Designed for automotive applications with AEC-Q101 qualification, operating up to a maximum temperature of 150°C.
Infineon BCR420UE6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| Dimming | PWM |
| Halogen Free | Not Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Max Output Current | 150mA |
| Max Output Voltage | 38V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Current per Channel | 200mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR420UE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
