Infineon BCR421UE6327 technical specifications.
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR421UE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
