
Surface mount LED driver IC featuring 1 channel and 1 output, capable of delivering up to 85mA per channel. Operates with input voltages from 8V to 27V and supports PWM dimming up to 1MHz. This component offers a maximum output current of 70mA and an output voltage of 6V, with a maximum operating temperature of 150°C. Packaged in a compact SC-74 (TSOP-6) with tin, matte contact plating, it is RoHS compliant.
Infineon BCR450E6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Current Rating | 85mA |
| Dimming | PWM |
| Frequency | 1MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Current per Channel | 85mA |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR450E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
