
NPN silicon bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Operates with a 5V emitter-base voltage and 5V collector-base voltage. Surface mountable in an SC-74 package, this 6-pin transistor offers a transition frequency of 100MHz and a maximum power dissipation of 330mW. Rated for operation between -65°C and 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Infineon BCR523UE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR523UE6327HTSA1 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Not Halogen Free |
| Height | 0.95mm |
| Input Resistance | 1kR |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR523UE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
