Sign in to ask questions about the Infineon BCV28E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCV28E6327HTSA1 technical specifications.
| Package/Case | SOT-89 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1000mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@100mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@100mAV |
| Minimum DC Current Gain | 4000@10uA@1V|10000@10mA@5V|20000@100mA@5V|[email protected]@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCV28E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.