
NPN Darlington transistor, single configuration, designed for surface mount applications. Features a 60V collector-emitter voltage, 0.5A continuous collector current, and 360mW power dissipation. Packaged in a 3-pin SOT-23 (TO-236AA) with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Operates across a temperature range of -65°C to 150°C, offering high DC current gain.
Sign in to ask questions about the Infineon BCV47E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCV47E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 360mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@100mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@100mAV |
| Minimum DC Current Gain | [email protected]@5V|10000@100mA@5V|4000@10mA@5V|[email protected]@1V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCV47E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.