Infineon BCV61C technical specifications.
| Package/Case | SOT-143-4 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 600mV |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 250MHz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV61C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
