
The BCV62A is a PNP bipolar junction transistor with a collector base voltage of 30V and a maximum collector current of 100mA. It has a maximum operating frequency of 250MHz and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-143-4 package and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Infineon BCV62A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCV62A technical specifications.
| Package/Case | SOT-143-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 650mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV62A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
