
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 32V collector-emitter breakdown voltage and 800mA continuous collector current. Operates up to 200MHz with a 700mV collector-emitter saturation voltage. Packaged in a SOT-23-3 surface mount case with tin matte plating. RoHS compliant and lead-free.
Sign in to ask questions about the Infineon BCW67CE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCW67CE6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 700uV |
| Collector Emitter Voltage (VCEO) | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 800mA |
| Current Rating | -800mA |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 200MHz |
| Halogen Free | Not Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -32V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW67CE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
