
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 800mA and a collector-emitter breakdown voltage of 45V. Operates with a transition frequency of 200MHz and a maximum power dissipation of 330mW. Packaged in a SOT-23-3 surface mount case, this RoHS compliant component is designed for a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Infineon BCW68GE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCW68GE6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 200MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW68GE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
