
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Infineon BCX54E6327 technical specifications.
| Package/Case | TO |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Output Current | 200mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.