
The BCX55-10 is a SOT-89 packaged bipolar junction transistor with a collector base voltage of 60V and a maximum collector current of 1A. It operates at frequencies up to 100MHz and can withstand temperatures up to 150°C. The transistor is available in a surface mount package with dimensions of 1.5mm height, 4.5mm length, and 2.5mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |