
NPN bipolar junction transistor for surface mount applications, featuring a 45V collector-emitter voltage and 3A continuous collector current. This single-element transistor offers a maximum power dissipation of 5000mW and operates within a temperature range of -65°C to 150°C. Packaged in a SOT-223 (TO-261AA) plastic housing with gull-wing leads, it provides a minimum DC current gain of 25 at 10mA/5V, 85 at 500mA/1V, and 50 at 2A/2V, with a typical transition frequency of 100MHz.
Sign in to ask questions about the Infineon BDP947E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BDP947E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 45V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 5000mW |
| Material | Si |
| Minimum DC Current Gain | 25@10mA@5V|85@500mA@1V|50@2A@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BDP947E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.