
N-channel RF MOSFET, 8V drain-source voltage, 0.025A continuous drain current, 1000MHz maximum frequency, and 200mW maximum power dissipation. Features a 4-pin SOT-143 package with gull-wing leads for surface mounting. Operating temperature range is -55°C to 150°C. Offers 19dB typical power gain and 2.1pF typical input capacitance at 5V.
Infineon BF1005E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-253-AA |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Channel Type | N |
| Configuration | Single Dual Gate |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 8V |
| Maximum Continuous Drain Current | 0.025A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 19dB |
| Typical Input Capacitance @ Vds | 2.1@5V@Gate 1pF |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BF1005E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.