
The BF2030WH6814 is an N-channel MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 200mW. It has a continuous drain current of 40mA and a drain to source breakdown voltage of 10V. The device is packaged in a SOT-343-4 package and is available in tape and reel packaging.
Sign in to ask questions about the Infineon BF2030WH6814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BF2030WH6814 technical specifications.
| Package/Case | SOT-343-4 |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Voltage (Vdss) | 10V |
| Frequency | 800MHz |
| Gain | 23dB |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.5dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030WH6814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
