
The BF2030WH6814XTSA1 is a single-element RF transistor from Infineon with a voltage rating of 8V and a maximum continuous drain current of 40mA. It is packaged in a SOT-343 package and is designed for surface mount applications. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Infineon BF2030WH6814XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BF2030WH6814XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 40mA |
| Frequency | 800MHz |
| Gain | 23dB |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.5dB |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030WH6814XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
