
The BF998 is a single N-channel JFET transistor with a continuous drain current of 30mA and a gate to source voltage of 8V. It is packaged in a SOT-143-4 case and measures 1mm in height, 2.9mm in length, and 1.3mm in width. The transistor is RoHS compliant and operates over a temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and an input capacitance of 1.2pF.
Infineon BF998 technical specifications.
| Package/Case | SOT-143-4 |
| Continuous Drain Current (ID) | 30mA |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 1.2pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
