
N-channel RF FET transistor for surface mount applications. Features a 12V drain-source voltage and 0.03A continuous drain current, operating up to 1000MHz. Housed in a 4-pin SOT-143 plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Offers a typical power gain of 28dB and includes input capacitance specifications. Suitable for automotive environments with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BF998E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Channel Type | N |
| Configuration | Single Dual Gate |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 12V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 28dB |
| Typical Input Capacitance @ Vds | 2.1@8V@Gate 1|1.2@8V@Gate 2pF |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BF998E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.