
N-channel RF MOSFET, single configuration, for automotive applications. Features a 20V drain-source voltage and 0.03A continuous drain current. Operates up to 300MHz with a maximum power dissipation of 200mW. Housed in a 3-pin SOT-23 (TO-236AA) lead-frame SMT package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Offers typical power gain of 27dB and input capacitance of 2.5pF at 10V. Suitable for surface mounting with a pin pitch of 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BF999E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Channel Type | N |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Frequency | 300MHz |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 27dB |
| Typical Input Capacitance @ Vds | 2.5@10VpF |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BF999E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.