
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 12V maximum collector-emitter voltage and 0.15A maximum DC collector current. This single dual emitter transistor is housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads. Offers a typical transition frequency of 7500 MHz and a typical noise figure of 2.3 dB, with a minimum DC current gain of 70 at 50mA and 8V. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Infineon BFG196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFG196 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Material | Si |
| Type | NPN |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 800mW |
| Minimum DC Current Gain | 70@50mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 7500(Typ)MHz |
| Maximum Noise Figure | 2.3(Typ)dB |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 8V/50mA |
| Typical Power Gain | 14.5dB |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BFG196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.