
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V Collector Base Voltage (VCBO) and 300V Collector Emitter Breakdown Voltage. Offers a maximum collector current of 200mA and a transition frequency of 100MHz. Packaged in a TO-236-3 surface mount case with tin, matte contact plating. Operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFN27E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 10V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFN27E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
