
Automotive-grade NPN RF BJT transistor in a SOT-143-4 package. Features a 12V collector-emitter breakdown voltage and 20mA continuous collector current. Operates at frequencies up to 8GHz with a gain of 21dB. Maximum power dissipation is 175mW, with an operating temperature range of -65°C to 150°C. Surface mountable and supplied on tape and reel.
Infineon BFP181E7764HTSA1 technical specifications.
| Package/Case | SOT-143-4 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 20mA |
| Current Rating | 20mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| Gain | 21dB |
| Gain Bandwidth Product | 8GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 20mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP181E7764HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
