
RF Small Signal Bipolar Transistor, NPN polarity, designed for L-Band applications with a maximum frequency of 8GHz and a transition frequency of 8GHz. Features a collector current of 0.035A and a gain of 22dB. This silicon transistor operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 250mW. Packaged in a SOT-143 surface mount configuration, it offers a collector-emitter breakdown voltage of 12V.
Sign in to ask questions about the Infineon BFP182RE7764HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFP182RE7764HTSA1 technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| Gain | 22dB |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 35mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP182RE7764HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
