
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Length | 2mm |
| Max Collector Current | 150mA |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
