Sign in to ask questions about the Infineon BFP196WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFP196WH6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Contact Plating | Tin, Matte |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 7.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP196WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
